Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78615/2JC
Newark Part No.50AJ6680
Product Range786J Series
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.740 |
| 25+ | $2.550 |
| 50+ | $2.370 |
| 100+ | $2.130 |
| 500+ | $1.950 |
| 1000+ | $1.740 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/2JC
Newark Part No.50AJ6680
Product Range786J Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
500µH
ET Constant
10Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability