Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78613/3CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC7922
Product Range78613/3C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.730 |
| 25+ | $2.540 |
| 50+ | $2.360 |
| 100+ | $2.110 |
| 500+ | $1.920 |
| 1000+ | $1.700 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78613/3CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC7922
Product Range78613/3C Series
Technical Datasheet
Turns Ratio1:1CT
Inductance200µH
DC Resistance0.25ohm
ET Constant6Vµs
Isolation Voltage1kV
Product Range78613/3C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1CT
DC Resistance
0.25ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
ET Constant
6Vµs
Product Range
78613/3C Series
Technical Docs (2)
Alternatives for 78613/3C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
