Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78602/16CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6671
Product Range78602/16C Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.340 |
| 25+ | $2.230 |
| 50+ | $2.040 |
| 100+ | $1.840 |
| 250+ | $1.810 |
| 500+ | $1.790 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78602/16CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6671
Product Range78602/16C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance4mH
DC Resistance0.92ohm
ET Constant28Vµs
Isolation Voltage1kV
Product Range78602/16C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.92ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
4mH
ET Constant
28Vµs
Product Range
78602/16C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
