Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No15682CCopy
Newark Part No.50AJ6465
Product Range1500 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.350 |
| 25+ | $2.290 |
| 50+ | $2.240 |
| 100+ | $2.180 |
| 500+ | $2.120 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No15682CCopy
Newark Part No.50AJ6465
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.2A
Saturation Current (Isat)-
DC Resistance Max8040µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
10.2A
DC Resistance Max
8040µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
