Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No15333CCopy
Newark Part No.50AJ6463
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.810 |
| 25+ | $2.420 |
| 50+ | $2.290 |
| 100+ | $2.160 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No15333CCopy
Newark Part No.50AJ6463
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.08A
Saturation Current (Isat)-
DC Resistance Max0.0312ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
5.08A
DC Resistance Max
0.0312ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
