Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No13R475CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AH9422
Product Range1300R Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.110 |
| 25+ | $0.982 |
| 50+ | $0.907 |
| 100+ | $0.832 |
| 500+ | $0.777 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No13R475CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AH9422
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)160mA
Saturation Current (Isat)-
DC Resistance Max9.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
160mA
DC Resistance Max
9.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R475C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
