Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1274AS-H-2R2N=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81Y7588
Product RangeDEM10050C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.030 |
| 25+ | $0.976 |
| 50+ | $0.921 |
| 100+ | $0.867 |
| 500+ | $0.758 |
| 1000+ | $0.702 |
| 2500+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-2R2N=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81Y7588
Product RangeDEM10050C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Power Inductor Case10mm x 10mm x 5mm
Product RangeDEM10050C Series
DC Resistance Max9600µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
9600µohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
16.8A
Product Range
DEM10050C Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
