Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-100M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7749RL
Cut Tape57AC7749
Product RangeDG8040C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.080 |
| 25+ | $0.986 |
| 50+ | $0.897 |
| 100+ | $0.822 |
| 500+ | $0.703 |
| 1000+ | $0.616 |
| 2500+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-100M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7749RL
Cut Tape57AC7749
Product RangeDG8040C Series
Technical Datasheet
Inductance10µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating3.9A
Inductor Case Style8mm x 8mm x 4mm
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.0396ohm
Inductance Tolerance± 20%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case Style
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
Inductor Construction
-
DC Current Rating
3.9A
Product Range
DG8040C Series
DC Resistance Max
0.0396ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
