Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-330M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7742RL
Cut Tape57AC7742
Product RangeDG6050C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.964 |
| 25+ | $0.886 |
| 50+ | $0.791 |
| 100+ | $0.712 |
| 500+ | $0.620 |
| 1000+ | $0.538 |
| 2500+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-330M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7742RL
Cut Tape57AC7742
Product RangeDG6050C Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating1.4A
Saturation Current (Isat)1.9A
Inductor Case Style6mm x 6mm x 5mm
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
DC Current Rating
1.4A
Inductor Case Style
6mm x 6mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
1.9A
Product Range
DG6050C Series
DC Resistance Max
0.204ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
