Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-4R7M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7730RL
Cut Tape57AC7730
Product RangeDG6045C Series
Your Part Number
5,407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.428 |
| 25+ | $0.404 |
| 50+ | $0.380 |
| 100+ | $0.358 |
| 250+ | $0.336 |
| 500+ | $0.318 |
| 1000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-4R7M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7730RL
Cut Tape57AC7730
Product RangeDG6045C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating4A
Saturation Current (Isat)4.5A
Product RangeDG6045C Series
Inductor Case Style6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
DC Current Rating
4A
Product Range
DG6045C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.5A
Inductor Case Style
6mm x 6mm x 4.5mm
DC Resistance Max
0.0276ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
