Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-470M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.57AC7731
Product RangeDG6045C Series
Your Part Number
177 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 10+ | $0.629 |
| 25+ | $0.581 |
| 50+ | $0.556 |
| 100+ | $0.531 |
| 250+ | $0.499 |
| 500+ | $0.492 |
| 1000+ | $0.485 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-470M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.57AC7731
Product RangeDG6045C Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating1.3A
Saturation Current (Isat)1.4A
Inductor Case Style6mm x 6mm x 4.5mm
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
-
DC Current Rating
1.3A
Inductor Case Style
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
1.4A
Product Range
DG6045C Series
DC Resistance Max
0.252ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
