Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1239AS-H-100M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC1093RL
Cut Tape33AC1093
Product RangeDFE252012C Series
Your Part Number
16,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.281 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.281 |
| 10+ | $0.239 |
| 15+ | $0.229 |
| 25+ | $0.220 |
| 50+ | $0.210 |
| 125+ | $0.200 |
| 250+ | $0.196 |
| 500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-100M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC1093RL
Cut Tape33AC1093
Product RangeDFE252012C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
DC Current Rating1A
Self Resonant Frequency-
Saturation Current (Isat)1A
Inductor Case Style1008 [2520 Metric]
Product RangeDFE252012C Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Self Resonant Frequency
-
Inductor Case Style
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
DC Current Rating
1A
Saturation Current (Isat)
1A
Product Range
DFE252012C Series
DC Resistance Max
0.46ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
