Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWQ-12/17-Q48NB-C
Newark Part No.83T4386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 25+ | $100.590 |
| 50+ | $98.520 |
| 100+ | $94.370 |
| 250+ | $89.180 |
Price for:Each
Minimum: 30
Multiple: 30
$3,017.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWQ-12/17-Q48NB-C
Newark Part No.83T4386
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DOSA
Input Ratio4:1
Output Power Max204W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth58.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
17A
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Nom
48V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Quarter Brick, DOSA
Output Power Max
204W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
