Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | UWE-24/3-Q12PB-CCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 59AC8050 |
| Product Range | UWE Series |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.500 |
| 5+ | $103.100 |
| 10+ | $101.670 |
| 25+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$106.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | UWE-24/3-Q12PB-CCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 59AC8050 |
| Product Range | UWE Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Eighth Brick |
| Input Ratio | 4:1 |
| Output Power Max | 72W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 22.9mm |
| Height | 12.8mm |
| Depth | 58.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | UWE Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 12.8mm |
| Input Voltage DC Min | 9V |
| Product Range | UWE Series |
| DC / DC Converter Type | Eighth Brick |
|---|---|
| Output Power Max | 72W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| Width | 22.9mm |
| Depth | 58.4mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for UWE-24/3-Q12PB-C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
