Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-3.3/30-D48N-C
Newark Part No.47W2201
Product RangeULS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 250+ | $49.870 |
Price for:Each
Minimum: 256
Multiple: 128
$12,766.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-3.3/30-D48N-C
Newark Part No.47W2201
Product RangeULS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Input Ratio2:1
Output Power Max99W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeULS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
DOSA
Output Power Max
99W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
ULS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate