Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQC600-24Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.51AM0903
Product RangePQC600 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $203.510 |
| 5+ | $195.670 |
| 10+ | $189.820 |
| 25+ | $184.610 |
| 50+ | $180.920 |
Price for:Each
Minimum: 1
Multiple: 1
$203.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQC600-24Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.51AM0903
Product RangePQC600 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs2 Output
Power Rating (Forced Cooling)600W
Power Rating (Convection Cooling)350W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 125A
Output Voltage - Output 25V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePQC600 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
600W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PQC600 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
350W
Power Supply Output Type
Fixed
Output Current - Output 1
25A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
