Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAH-53/8.5-D48NB1-C
Newark Part No.52W9199
Product RangePAH Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAH-53/8.5-D48NB1-C
Newark Part No.52W9199
Product RangePAH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max450.5W
No. of Outputs1 Output
Output Voltage - Output 153V
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangePAH Series
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width58.42mm
Height12.7mm
Depth60.96mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.5A
Output Current - Output 2
-
Product Range
PAH Series
Input Voltage DC Nom
48V
Width
58.42mm
Depth
60.96mm
Input Voltage DC Max
75V
DC / DC Converter Type
Half Brick
Output Power Max
450.5W
Output Voltage - Output 1
53V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
36V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate