Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/16-D12N-CCopy
Newark Part No.92P6796
Product RangeOKX Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/16-D12N-CCopy
Newark Part No.92P6796
Product RangeOKX Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA, SIP
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height9.4mm
Depth50.8mm
Width12.7mm
Product RangeOKX Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
50.8mm
Product Range
OKX Series
DC / DC Converter Type
DOSA, SIP
Output Voltage Min
750mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
9.4mm
Width
12.7mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
