Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W5N-C
Newark Part No.74R7931
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W5N-C
Newark Part No.74R7931
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max19.8W
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height7.2mm
Depth12.19mm
Approvals & StandardsIEC, UL
Width12.19mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.8W
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
12.19mm
Width
12.19mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Voltage Min
600mV
Output Current Max
6A
Input Voltage DC Min
2.4V
Height
7.2mm
Approvals & Standards
IEC, UL
Product Range
-
Technical Docs (1)
Alternatives for OKL-T/6-W5N-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate