Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W32N-CCopy
Newark Part No.52T7391
Product RangeOKI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W32N-CCopy
Newark Part No.52T7391
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max13.5W
Output Voltage Min750mV
Output Voltage Max4.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max32V
Height8.5mm
Depth20.8mm
Width11.9mm
Product RangeOKI Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.5W
Output Voltage Max
4.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
20.8mm
Product Range
OKI Series
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
3A
Input Voltage DC Min
9V
Height
8.5mm
Width
11.9mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
