Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S1215MC-R7
Newark Part No.76Y4961
Product RangeNXJ1 Series
Technical Datasheet
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.260 |
| 25+ | $4.220 |
| 50+ | $4.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S1215MC-R7
Newark Part No.76Y4961
Product RangeNXJ1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.46mm
Height4.16mm
Depth13.72mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeNXJ1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
4.16mm
Input Voltage DC Min
10.8V
Product Range
NXJ1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
10.46mm
Depth
13.72mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for NXJ1S1215MC-R7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability