Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0305MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y4957
Product RangeNXJ1 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.970 |
| 25+ | $4.730 |
| 50+ | $4.590 |
| 100+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0305MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y4957
Product RangeNXJ1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.46mm
Height4.36mm
Depth13.72mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNXJ1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
4.36mm
Input Voltage DC Min
2.97V
Product Range
NXJ1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.46mm
Depth
13.72mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for NXJ1S0305MC-R7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
