NXJ1 Series Isolated Surface Mount DC / DC Converters :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $4.250 25+ $4.170 50+ $4.120 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 4.2kV | 12V | Fixed | 10.46mm | 4.16mm | - | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $4.250 25+ $4.170 50+ $4.120 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | 4.36mm | - | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $4.250 25+ $4.170 50+ $4.120 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.46mm | 4.16mm | - | 13.72mm | 4.5V | 5.5V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $4.250 25+ $4.170 50+ $4.120 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 4.2kV | 12V | Fixed | 10.46mm | 4.16mm | - | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $4.070 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | 4.36mm | Surface Mount Device | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||||