Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE2S0505MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7103
Product RangeNXE2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 5+ | $5.400 |
| 10+ | $5.310 |
| 25+ | $5.260 |
| 50+ | $5.150 |
| 100+ | $4.940 |
| 250+ | $4.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE2S0505MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7103
Product RangeNXE2 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.41mm
Height4.41mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNXE2 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.41mm
Input Voltage DC Min
4.5V
Product Range
NXE2 Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.41mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for NXE2S0505MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
