Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTH1215MC
Newark Part No.87K4807
Product RangeNTH Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTH1215MC
Newark Part No.87K4807
Product RangeNTH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Product RangeNTH Series
Output RegulationUnregulated
Input Voltage DC Min10.8V
Isolation Voltage1kV
Input Voltage DC Nom12V
Input Voltage DC Max13.2V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width18.03mm
Height6mm
Depth17.78mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Output Regulation
Unregulated
Isolation Voltage
1kV
Input Voltage DC Max
13.2V
DC / DC Converter Mounting
Surface Mount Device
Height
6mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Product Range
NTH Series
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Width
18.03mm
Depth
17.78mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
