Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMUSB202MC-R7
Newark Part No.49Y1204
Product RangeNMUSB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMUSB202MC-R7
Newark Part No.49Y1204
Product RangeNMUSB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2.625W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width23.11mm
Height14.12mm
Depth23.88mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMUSB Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
14.12mm
Input Voltage DC Min
4.5V
Product Range
NMUSB Series
DC / DC Converter Type
-
Output Power Max
2.625W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
23.11mm
Depth
23.88mm
Input Voltage DC Max
5.5V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate