
| Quantity | Price |
|---|---|
| 25+ | $9.350 |
| 50+ | $9.220 |
| 125+ | $9.090 |
| 250+ | $8.920 |
Product Information
Product Overview
The NMF series DC/DC Converter is used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2 and 5V with a single resistor. An option not to have this function is available. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall-effect sensors and mass airflow sensors.
- Output programmable
- Single isolated output
- No heat sink required
- SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- PCB mounting
- <lt/>1.5% Output regulation
- 0.85W/cm³ Power density
- 1.17cm² Footprint
- 1kVDC Isolation
- MTTF up to 2.4 million hours
Applications
Sensing & Instrumentation, Industrial
Contents
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Notes
Power Management
Technical Specifications
ITE
1:1
1 Output
100mA
-
1kV
Fixed
10mm
19.5mm
12.6V
No SVHC (04-Feb-2026)
SIP
1W
5V
-
Regulated
12V
6mm
Through Hole
11.4V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
