Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNM485D6S5MC
Newark Part No.33AC0756
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNM485D6S5MC
Newark Part No.33AC0756
Technical Datasheet
Device TypeRS485 Transceiver
No. of Channels-
IC Interface TypeRS485
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Drivers1Drivers
No. of Receivers1Receivers
IC Case / PackageSMD
No. of Pins14Pins
Data Rate500Kbps
Input Level-
Driver Case StyleModule
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberNM485D6S5MC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Type
RS485 Transceiver
IC Interface Type
RS485
Supply Voltage Max
5.5V
No. of Receivers
1Receivers
No. of Pins
14Pins
Input Level
-
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (07-Jul-2017)
No. of Channels
-
Supply Voltage Min
4.5V
No. of Drivers
1Drivers
IC Case / Package
SMD
Data Rate
500Kbps
Driver Case Style
Module
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
NM485D6S5MC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate