Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNM485D6S5MC-R13
Newark Part No.06AC1185
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNM485D6S5MC-R13
Newark Part No.06AC1185
Technical Datasheet
Device TypeRS485 Transceiver
No. of Channels-
Supply Voltage Min4.5V
IC Interface TypeRS485
Supply Voltage Max5.5V
No. of Drivers1Drivers
No. of Receivers1Receivers
IC Case / PackageSMD
No. of Pins14Pins
Data Rate500Kbps
Input Level-
Driver Case StyleModule
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
IC Generic NumberNM485D6S5
SVHCLead
Technical Specifications
Device Type
RS485 Transceiver
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Receivers
1Receivers
No. of Pins
14Pins
Input Level
-
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
Lead
No. of Channels
-
IC Interface Type
RS485
No. of Drivers
1Drivers
IC Case / Package
SMD
Data Rate
500Kbps
Driver Case Style
Module
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
NM485D6S5
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate