Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYTNA1R84RELA2RACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH8652
Product RangeUltraBK MYTNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.040 |
Price for:Each
Minimum: 400
Multiple: 400
$3,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYTNA1R84RELA2RACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH8652
Product RangeUltraBK MYTNA Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max7.2W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6V
Input Voltage DC Max14.4V
Height2.1mm
Depth10.5mm
Width9mm
Product RangeUltraBK MYTNA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
7.2W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.4V
Depth
10.5mm
Product Range
UltraBK MYTNA Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
4A
Input Voltage DC Min
6V
Height
2.1mm
Width
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
