Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK1R830FRSRCopy
Newark Part No.44AC4076
Product RangeMonoBK MYSGK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.490 |
| 250+ | $17.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$2,773.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK1R830FRSRCopy
Newark Part No.44AC4076
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max54W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max30A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height8.3mm
Depth14mm
Width11mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MonoBlock type POL, 30A DC-DC converter. This miniature MonoBlock type nonisolated Point-of-Load (PoL) DC-DC power converter for embedded applications.
- Settable output voltage range
- Quick response to load change
- Ultra small surface mount package
- Peak efficiency of 95.7% max
- Outstanding thermal derating performance
- Over current protection
- On/Off control (positive logic)
- Power good signal
- High reliability /heat shock testing 700cycle (-40 to +125°C)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
54W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
14mm
Product Range
MonoBK MYSGK Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
30A
Input Voltage DC Min
4.5V
Height
8.3mm
Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MYSGK1R830FRSR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
