Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AJ5368
Product RangeMonoBK MYMGM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $11.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$4,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AJ5368
Product RangeMonoBK MYMGM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max48W
Output Voltage Min700mV
Output Voltage Max1.2V
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max15V
Height5mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MonoBK™, 2 modules multi phase 40A DC-DC converter. This is a miniature “Mono Block”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications and also include powering FPGA/CPU’s, data-com/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems applications.
- Up to 40A of output current with 2 modules by multi phase operation
- Quick response to load change
- Outstanding thermal derating performance
- Over current (OC) /voltage (OV)/temperature (OT), under voltage (UV) protections
- PMBus™ interface available and PMBus™1.3 ready
- ON/OFF control (positive logic)
- Power Good (PWGOOD) signal
- High efficiency of 91.0% max
- Minimum Vout setting resolution 2mV/bit and ultra small surface mount package
Notes
Compatible Enpirion P/N: EM2040xQI, EM2140PxQI.
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
48W
Output Voltage Max
1.2V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
9mm
Product Range
MonoBK MYMGM Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
40A
Input Voltage DC Min
7.5V
Height
5mm
Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MYMGM1R824ELA5RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
