Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AJ5648
Product RangeMonoBK MYMGK1R812-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 5+ | $7.930 |
| 10+ | $7.790 |
| 25+ | $7.700 |
| 50+ | $7.510 |
| 100+ | $7.140 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AJ5648
Product RangeMonoBK MYMGK1R812-H Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min8V
Output Power Max21.6W
Input Voltage Max15V
Output Voltage Min700mV
No. of Outputs1 Output
DC / DC Converter IC CaseSMD
Output Voltage Max1.8V
No. of Pins37Pins
Output Current Max12A
Output Current Max12A
Output Current12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max15V
Height5.6mm
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Depth9mm
Width10.5mm
Operating Temperature Max105°C
Product RangeMonoBK MYMGK1R812-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
8V
Input Voltage Max
15V
No. of Outputs
1 Output
Output Voltage Max
1.8V
Output Current Max
12A
Output Current
12A
Input Voltage DC Min
8V
Height
5.6mm
Topology
Synchronous Buck (Step Down)
Width
10.5mm
Product Range
MonoBK MYMGK1R812-H Series
DC / DC Converter Type
Step Down, Module
Output Power Max
21.6W
Output Voltage Min
700mV
DC / DC Converter IC Case
SMD
No. of Pins
37Pins
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Switching Frequency
500kHz
Depth
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MYMGK1R812ERSR-H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
