Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AJ5648
Product RangeMonoBK MYMGK1R812-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 5+ | $7.930 |
| 10+ | $7.790 |
| 25+ | $7.700 |
| 50+ | $7.510 |
| 100+ | $7.140 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AJ5648
Product RangeMonoBK MYMGK1R812-H Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min8V
Output Power Max21.6W
Input Voltage Max15V
No. of Outputs1 Output
DC / DC Converter IC CaseSMD
Output Current Max12A
No. of Pins37Pins
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Output Current12A
Output Voltage Min700mV
Input Voltage DC Min8V
Input Voltage DC Max15V
Output Voltage Max1.8V
Height5.6mm
Switching Frequency500kHz
Depth9mm
TopologySynchronous Buck (Step Down)
Width10.5mm
Operating Temperature Max105°C
Product RangeMonoBK MYMGK1R812-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
8V
Input Voltage Max
15V
DC / DC Converter IC Case
SMD
No. of Pins
37Pins
DC / DC Converter Output Type
Adjustable
Output Voltage Min
700mV
Input Voltage DC Max
15V
Height
5.6mm
Depth
9mm
Width
10.5mm
Product Range
MonoBK MYMGK1R812-H Series
DC / DC Converter Type
Step Down, Module
Output Power Max
21.6W
No. of Outputs
1 Output
Output Current Max
12A
Output Current Max
12A
Output Current
12A
Input Voltage DC Min
8V
Output Voltage Max
1.8V
Switching Frequency
500kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MYMGK1R812ERSR-H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate