Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Newark Part No.38AJ3889
Product RangeMonoBK MYMGK1R812-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.480 |
| 500+ | $7.870 |
| 1000+ | $7.400 |
Price for:Each
Minimum: 400
Multiple: 400
$3,392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-HCopy
Newark Part No.38AJ3889
Product RangeMonoBK MYMGK1R812-H Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max21.6W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max15V
Height5.6mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGK1R812-H Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MYMGK1R812 series are miniature MonoBKTM , called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5 x 9.0 x 5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Settable output voltage from 0.7 to 1.8V
- Up to 12A of output current
- Quick transient response to load change
- High efficiency of 93.2% maximum
- Outstanding thermal derating performance
- On/off control (positive logic)
- Power good signal
- High reliability
- Meets CISPR 32 class B conducted emission
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
21.6W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
9mm
Product Range
MonoBK MYMGK1R812-H Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
12A
Input Voltage DC Min
8V
Height
5.6mm
Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
