Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC1R83BFPF2RVCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.39AH7240
Product RangeMonoBK MYMGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 400+ | $12.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$4,932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC1R83BFPF2RVCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.39AH7240
Product RangeMonoBK MYMGC Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
No. of Outputs4 Output
Output Power Max2.72W
Output Voltage Nom850mV
Output Current Max3.2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Depth11.9mm
Width15mm
Height2.4mm
Product RangeMonoBK MYMGC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Miniature MonoBlock type non-isolated Point-of-Load (POL) DC-DC power converter for embedded applications.
- Quick response to load change
- Ultra small surface mount package
- High efficiency of 81%
- Outstanding thermal derating performance
- Under voltage lock out (UVLO), output short circuit and over-current protection
- On/off control (positive logic)
- Power good signal
- I2C communication function
- High reliability /heat shock testing 700cycle (-40 to +125°C)
- Fixed frequency synchronous buck converter switching topology
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
4 Output
Output Voltage Nom
850mV
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.5V
Depth
11.9mm
Height
2.4mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Power Max
2.72W
Output Current Max
3.2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
15mm
Product Range
MonoBK MYMGC Series
Technical Docs (2)
Alternatives for MYMGC1R83BFPF2RV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
