Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D242005SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53X3369
Product RangeMGJ2 Series
Your Part Number
191 In Stock
950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 5+ | $10.090 |
| 10+ | $9.960 |
| 25+ | $9.770 |
| 50+ | $9.640 |
| 100+ | $9.510 |
| 250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D242005SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53X3369
Product RangeMGJ2 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 180mA
Output Voltage - Output 2-5V
Output Current - Output 240mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMGJ2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
80mA
Output Current - Output 2
40mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Input Voltage DC Min
21.6V
Product Range
MGJ2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
9.95mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
