Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D151505MPC-R13Copy
Newark Part No.53AJ6274
Product RangeMGJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.690 |
| 500+ | $7.140 |
| 1000+ | $6.710 |
Price for:Each
Minimum: 400
Multiple: 400
$3,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D151505MPC-R13Copy
Newark Part No.53AJ6274
Product RangeMGJ Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage5.7kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width14.99mm
Height4.39mm
Depth19.94mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeMGJ Series
SVHCLead
Product Overview
- MGJ2 series 5.7KVDC isolated 2W SM gate drive DC-DC converter
- Patent protected
- Optimised bipolar output voltages for IGBT/SiC & MOSFET gate drives
- 5.7KVDC isolation test voltage ‘Hi Pot Test'
- Ultra low isolation capacitance
- Surface mount package style
- Operation up to 100°C (with derating)
- Short circuit protection
- Characterised partial discharge performance
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
4.39mm
Input Voltage DC Min
13.5V
Product Range
MGJ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
15V
Width
14.99mm
Depth
19.94mm
Input Voltage DC Max
16.5V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
