Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121905MPC-R7Copy
Newark Part No.98Y6342
Product RangeMGJ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $7.990 |
| 25+ | $7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121905MPC-R7Copy
Newark Part No.98Y6342
Product RangeMGJ1 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 119V
Output Current - Output 142mA
Output Voltage - Output 2-5V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width14.99mm
Height4.41mm
Depth19.94mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMGJ1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
4.41mm
Input Voltage DC Min
10.8V
Product Range
MGJ1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
19V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
14.99mm
Depth
19.94mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
