Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0515ZCCopy
Newark Part No.08X6981
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0515ZCCopy
Newark Part No.08X6981
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.1mm
DC / DC Converter MountingThrough Hole
Height7.95mm
Depth8.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MEU1S0515ZC is an isolated ultra miniature through-hole single-output DC/DC Converter available in a ZIP style pin-out. The device offers 1W of available output power over the industrial temperature range of -40 to 85°C. It is ideally suited for providing local supplies on control system boards. With the added benefit of 1kVDC galvanic isolation to reduce switching noise and allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- 1kVDC Isolation
- 2.62W/cm³ Power density
- 8% Maximum load regulation
- 35mVp-p Maximum ripple and noise
- 83% Typical efficiency
- 39pF Typical isolation capacitance
- 1400μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
8.3mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.1mm
Height
7.95mm
Input Voltage DC Min
4.5V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
