Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D0505SCCopy
Newark Part No.86W5714
Product RangeMEJ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.600 |
| 50+ | $9.400 |
| 100+ | $9.000 |
| 250+ | $8.500 |
Price for:Each
Minimum: 25
Multiple: 25
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D0505SCCopy
Newark Part No.86W5714
Product RangeMEJ1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEJ1 Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
MEJ1 Series
Technical Docs (2)
Alternatives for MEJ1D0505SC
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
