Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-24/2-Q12P-CCopy
Newark Part No.81AC7298
Product RangeIRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $46.960 |
| 250+ | $43.790 |
Price for:Each
Minimum: 144
Multiple: 48
$6,762.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-24/2-Q12P-CCopy
Newark Part No.81AC7298
Product RangeIRS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Input Ratio4:1
Output Power Max48W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width26.3mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth36.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRS Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
36.5mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
Sixteenth Brick
Output Power Max
48W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
26.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
IRS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
