Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0-DCM-B-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.740 |
| 5+ | $83.870 |
| 10+ | $82.560 |
| 25+ | $81.680 |
| 50+ | $79.940 |
| 100+ | $76.440 |
| 250+ | $72.070 |
Price for:Each
Minimum: 1
Multiple: 1
$84.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0-DCM-B-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5649
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range4.5V to 19.99V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min4.5V
Supply Voltage Max19.99V
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4.5V to 19.99V
Panel Cutout Height
21.29mm
Supply Voltage Min
4.5V
Operating Temperature Min
-25°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
19.99V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DMS-20PC-0-DCM-B-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
