Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-PM1-1-DC4-R-C
Newark Part No.42AH0996
Product RangeDMR30-PM1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 10+ | $98.380 |
| 25+ | $98.370 |
Price for:Each
Minimum: 12
Multiple: 12
$1,180.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-PM1-1-DC4-R-C
Newark Part No.42AH0996
Product RangeDMR30-PM1 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR30-PM1 Series
SVHCLead
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 0V to 10V
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR30-PM1 Series
Meter Function
Process
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate