Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.84AC6577
Product RangeDCM20 Series
Your Part Number
25 In Stock
108 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.600 |
| 5+ | $116.010 |
| 10+ | $110.440 |
| 25+ | $104.860 |
| 50+ | $100.110 |
| 100+ | $98.290 |
Price for:Each
Minimum: 1
Multiple: 1
$121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.84AC6577
Product RangeDCM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Current / DC Voltage / Power
Meter Range0A to 1200A / 0.5V to 72V / 0W to 96kW
Digit Height9.14mm
Panel Cutout Height22.23mm
Panel Cutout Width37.47mm
Supply Voltage Min9VDC
Supply Voltage Max72VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDCM20 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 1200A / 0.5V to 72V / 0W to 96kW
Panel Cutout Height
22.23mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DCM20 Series
Meter Function
DC Current / DC Voltage / Power
Digit Height
9.14mm
Panel Cutout Width
37.47mm
Supply Voltage Max
72VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
