Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.39T1231
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.770 |
| 5+ | $82.910 |
| 10+ | $81.610 |
| 25+ | $80.750 |
| 50+ | $79.020 |
| 100+ | $75.570 |
| 250+ | $71.250 |
Price for:Each
Minimum: 1
Multiple: 1
$83.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.39T1231
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for DCA-20PC-6-DC1-RL-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
