Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDBQ0135V2NC
Newark Part No.67X3712
Product RangeDBQ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDBQ0135V2NC
Newark Part No.67X3712
Product RangeDBQ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max428.4W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 135A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeDBQ Series
Isolation Voltage2.25kV
Input Voltage DC Min36V
Input Voltage DC Max75V
Input Voltage DC Nom48V
Approvals & StandardsCAN, CSA, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width36.83mm
Height12.19mm
Depth58.4mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
35A
Output Current - Output 2
-
Product Range
DBQ Series
Input Voltage DC Min
36V
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.83mm
Depth
58.4mm
DC / DC Converter Type
Quarter Brick
Output Power Max
428.4W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
2.25kV
Input Voltage DC Max
75V
Approvals & Standards
CAN, CSA, IEC, UL
DC / DC Converter Mounting
Through Hole
Height
12.19mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate