Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD2U5T-H3-7000-54-HU4C
Newark Part No.45Y0659
Product RangeD2U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3,151.750 |
Price for:Each
Minimum: 100
Multiple: 1
$315,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD2U5T-H3-7000-54-HU4C
Newark Part No.45Y0659
Product RangeD2U Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max7kW
Output Voltage Nom54V
Output Current Max129.6A
Product RangeD2U Series
Input Voltage AC Min320V
Input Voltage AC Max525V
Input Voltage VAC320V AC to 525V AC
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
54V
Product Range
D2U Series
Input Voltage AC Max
525V
SVHC
Lead
No. of Outputs
1 Output
Output Power Max
7kW
Output Current Max
129.6A
Input Voltage AC Min
320V
Input Voltage VAC
320V AC to 525V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
