Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U86P-W-1600-12-HB3DCCopy
Newark Part No.30Y5609
Product RangeD1U86P-W-1600-12-HBxDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 50+ | $688.210 |
Price for:Each
Minimum: 100
Multiple: 20
$68,821.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U86P-W-1600-12-HB3DCCopy
Newark Part No.30Y5609
Product RangeD1U86P-W-1600-12-HBxDC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.6kW
Output Voltage Nom12V
Output Current Max133.4A
Input Voltage AC Min90V
Product RangeD1U86P-W-1600-12-HBxDC Series
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Power Max
1.6kW
Output Current Max
133.4A
Product Range
D1U86P-W-1600-12-HBxDC Series
Input Voltage AC Max
264V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
