Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-1500-12-HA4CCopy
Newark Part No.93Y2413
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-1500-12-HA4CCopy
Newark Part No.93Y2413
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Supply Output TypeFixed
Output Power Max1.5kW
Output Voltage Nom12V
Output Current Max125A
Input Voltage AC Min90V
Product Range-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
2 Output
Output Power Max
1.5kW
Output Current Max
125A
Product Range
-
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
